help desk software
DATA SHEET

ZY8160G

Bel Power Solutions

Module DC-DC 1-OUT 0.5V to 2.75V 60A

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
ZY8160G
RoHS:
Yes
HTS:
8504408500
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bulk
Input Voltage:
12 V
Number of Outputs:
1
Output Voltage:
0.5 to 2.75 V
Output Current:
60 A
Output Power:
165 W
Mounting:
Through Hole
Type:
Step Down
Dimension:
60.96 x 14 x 27.97 mm
Output Type:
Adjustable
Family:
ZY8160G
Life Cycle:
Discontinued & Replaced
Module DC-DC 1-OUT 0.5V to 2.75V 60A
Search Keywords:
ZY8160G
  This product is not in stock and cannot be back-ordered
Minimum Order:
2
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Older Equivalent
ZY8160G-R1
ZY8160G-R1
VIEW PRODUCT
Tools/3D Models
Product Guides