help desk software
DATA SHEET

ZY8160G-B2

Bel Power Solutions

Module DC-DC 1-OUT 0.5V to 2.75V 60A 23-Pin SIP Tray

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bel Power Solutions
Part No:
ZY8160G-B2
RoHS:
Yes
HTS:
8542390000
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
30
Package Type:
Input Voltage:
14 V
Number of Outputs:
1
Output Voltage:
0.5 to 2.75 V
Output Current:
60 A
Output Power:
165 W
Mounting:
Through Hole
Type:
Step Down
Dimension:
60.96 x 14 x 27.97 mm
Output Type:
Adjustable
Family:
ZY8160
Life Cycle:
Discontinued
Module DC-DC 1-OUT 0.5V to 2.75V 60A 23-Pin SIP Tray
Search Keywords:
ZY8160GB2
   This product is not in stock and cannot be back-ordered
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Older Equivalent
ZY8160G-R1
ZY8160G-R1
VIEW PRODUCT
Tools/3D Models
Product Guides