1033A-010-1000
BeldenTRAY CABLE, 1 PAIR, 20AWG STRAND (7X28), PVC INSULATION, INSTRUMENTATION CABLE B .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
1033A-010-1000
Alias/AKA:
1033A-BLK-1000
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Number of Conductors:
2
Conductor Material:
Bare Copper
Cable Length:
304.8 m
Maximum Current Rating:
N/A
Type:
Tray Cable
The BELDEN 1033A-010-1000 is a high-quality tray cable designed for instrumentation applications. This cable features 1 pair of 20AWG stranded conductors, specifically made up of 7 strands of 28 gauge wire each, ensuring reliable connectivity. The PVC insulation of this cable provides excellent protection and durability. Ideal for industrial environments, this cable is a dependable choice for various instrumentation systems.
Search Keywords:
1033A0101000
IN STOCK:
2
Can Ship immediately
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$949.47
$949.470
3
$939.98
$2,819.940
5
$787.16
$3,935.800
10
+
$779.29
$7,792.900
Product Guides