1033A-BLK-1000
BeldenMulti-Conductor Cable 2Conductors 20AWG 5.4mm 300VAC Black 304.8m Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
1033A-BLK-1000
Alias/AKA:
1033A-010-1000
RoHS:
Yes
HTS:
8544493080
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Number of Conductors:
2
Conductor Material:
Bare Copper
Cable Length:
304.8 m
Maximum Current Rating:
N/A
Type:
Multi-Conductor Cable
This BELDEN 1033A-BLK-1000 Multi-Conductor Cable is a high-quality solution for various electrical applications. It features 2 conductors, each with a 20AWG size, housed within a durable 5.4mm diameter black jacket. With a maximum voltage rating of 300VAC, this cable is suitable for a range of industrial and commercial settings. The 304.8m (1000ft) reel allows for convenient storage and organization. Trust in BELDEN for reliable performance and longevity in all your wiring projects.
Search Keywords:
1033ABLK1000
IN STOCK:
2
Can Ship immediately
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$949.47
$949.470
3
$939.98
$2,819.940
5
$787.16
$3,935.800
10
+
$779.29
$7,792.900
Product Guides