Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
1505A-010-1000
Alias/AKA:
1505A-BLK-1000
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Cable Length:
304.8 m
Family:
1505A
Type:
Coaxial Cable
COAXIAL CABLE, RG-59/U, 20AWG SOLID, 75OHM IMP, DIGITAL VIDEO CABLE BLACK
Search Keywords:
1505A0101000
IN STOCK:
4
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$919.34
$919.340
3
$905.55
$2,716.650
5
$885.30
$4,426.500
10
+
$872.02
$8,720.200
Product Guides