help desk software
DATA SHEET

1505A-010-500

Belden

COAXIAL CABLE, RG-59/U, 20AWG SOLID, 75OHM IMP, DIGITAL VIDEO CABLE BLACK

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Belden
Part No:
1505A-010-500
Alias/AKA:
1505A-BLK-500
RoHS:
Yes
HTS:
8544200000
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Cable Length:
152.4 m
Family:
1505A
Type:
Coaxial Cable
COAXIAL CABLE, RG-59/U, 20AWG SOLID, 75OHM IMP, DIGITAL VIDEO CABLE BLACK
Search Keywords:
1505A010500
IN STOCK: 3
Can Ship immediately
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$465.67
$465.670
3
$453.84
$1,361.520
5
$447.04
$2,235.200
10 +
$440.33
$4,403.300
Tools/3D Models
Product Guides