1505A-BLK-500
BeldenCoaxial Cable Tape/Braid Foam High Density Polyethylene 20AWG 5.91mm 300VAC Black 152.4m Reel
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
1505A-BLK-500
Alias/AKA:
1505A-010-500
RoHS:
Yes
HTS:
8544200000
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Cable Length:
152.4 m
Family:
1505A
Type:
Coaxial Cable
Coaxial Cable Tape/Braid Foam High Density Polyethylene 20AWG 5.91mm 300VAC Black 152.4m Reel
Search Keywords:
1505ABLK500
IN STOCK:
3
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$465.67
$465.670
3
$453.84
$1,361.520
5
$447.04
$2,235.200
10
+
$440.33
$4,403.300
Product Guides