help desk software
DATA SHEET

1505A-RED-500

Belden

Coaxial Cable Tape/Braid Foam High Density Polyethylene 20AWG 5.91mm 300VAC Red 152.4m Reel

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Belden
Part No:
1505A-RED-500
Alias/AKA:
1505A-002-500
RoHS:
Yes
HTS:
8544700000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Cable Length:
152.4 m
Family:
1505A
Type:
Coaxial Cable
Coaxial Cable Tape/Braid Foam High Density Polyethylene 20AWG 5.91mm 300VAC Red 152.4m Reel
Search Keywords:
1505ARED500
IN STOCK: 0
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$479.58
$479.580
3
$466.44
$1,399.320
5
$459.44
$2,297.200
10 +
$452.55
$4,525.500
Tools/3D Models
Product Guides