1505A-YEL-1000
BeldenCoaxial Cable Tape/Braid Foam High Density Polyethylene 20AWG 5.91mm 300VAC Yellow 304.8m Reel
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
1505A-YEL-1000
Alias/AKA:
1505A-004-1000
RoHS:
Yes
Supplier Standard Pack
1
Cable Length:
304.8 m
Family:
1505A
Type:
Coaxial Cable
Coaxial Cable Tape/Braid Foam High Density Polyethylene 20AWG 5.91mm 300VAC Yellow 304.8m Reel
Search Keywords:
1505AYEL1000
IN STOCK:
0
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$945.83
$945.830
3
$931.64
$2,794.920
5
$908.00
$4,540.000
10
+
$894.38
$8,943.800
Product Guides