1506A-LT-BLU-1000
BeldenCoaxial Cable Tape/Braid Foam Fluorinated Ethylene Propylene 20AWG 4.97mm 300VAC Light Blue 304.8m Reel
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
1506A-LT-BLU-1000
Alias/AKA:
1506A-006-1000
RoHS:
Yes
Supplier Standard Pack
1000
Package Type:
Cable Length:
304.8 m
Family:
1506A
Type:
Coaxial Cable
Coaxial Cable Tape/Braid Foam Fluorinated Ethylene Propylene 20AWG 4.97mm 300VAC Light Blue 304.8m Reel
Search Keywords:
1506ALTBLU1000
IN STOCK:
0
Minimum Order:
1000
Multiple:
1000
Price Per:
Foot
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1,000
$3.22
$3,220.000
2,000
$3.14
$6,280.000
5,000
+
$3.06
$15,300.000
Product Guides