1583A-BLK-1000
BeldenMulti-Conductor Cable Polyolefin 8Conductors 24AWG 4.8mm 300VAC Black 304.8m Reel
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
1583A-BLK-1000
Alias/AKA:
1583A-010-1000
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1000
Number of Conductors:
82041
Conductor Material:
Bare Copper2033
Cable Length:
304.82032m
Maximum Current Rating:
N/A
Type:
Multi-Conductor Cable2044
Multi-Conductor Cable Polyolefin 8Conductors 24AWG 4.8mm 300VAC Black 304.8m Reel
Search Keywords:
1583ABLK1000
IN STOCK:
6,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Price Per:
Foot
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.237
$237.000
2,000
$0.231
$462.000
5,000
+
$0.225
$1,125.000
Product Guides
CUSTOMERS
ALSO BOUGHT
324061
Ring Tongue Terminal - M4 - 8 AWG - 10.5 mm² - SOLISTRAND Series.
CC4850W2V
Solid-State Relay - Dual Channel - Control Voltage 4-32 VDC - Typical Input Current 10 mA ...
HBL4560RT
LKG.SGL.RCPT.RING-T 15A/250V, L6-15R, BK.
MCGB-29
PG29 - Shielded Gland - Nickel Plated Brass - 0.709 - 0.984