Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
1671A-TIN-100
RoHS:
Yes
HTS:
8544200000
ECCN:
EAR99
Supplier Standard Pack
1
Cable Length:
30.48 m
Family:
1671A
Type:
Coaxial Cable
The 1671A TIN100 is a Coaxial Cable with 24AWG solid silver-plated copper-covered steel conductor and a PTFE tetrafluoroethylene insulation. This 50Ω unjacketed coax microwave cable comes with a copper-tin composite shield (100% coverage). The coaxial cab
Search Keywords:
1671ATIN100
IN STOCK:
1
Can Ship immediately
On Order:
2
can ship 12/16/24
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$1,265.42
$1,265.420
3
$1,252.77
$3,758.310
5
$1,240.24
$6,201.200
10
+
$1,227.84
$12,278.400
Product Guides
CUSTOMERS
ALSO BOUGHT
055-939-9049FC6
RF / Coaxial Connector - Coaxial Terminator - Right Angle Terminator - Solder - 50 ohm.
MLP821M250EB1C
Flatpack Aluminum Electrolytic Capacitor Mlp 250V 820MUF ±20% 3.000LX1.750W 76.20MMX44.45M...
5501-12-1
RELAY COTO STANDARD CD REV.00 BOM/MFG K/H MFG J/H 03/06
SZL-VL-G
MICRO SWITCH™ Global Limit Switches: SZL-VL Series General Purpose Limit Switch, Side Rota...
202A111-25-0
Heat Shrink Boot - Shell Size 11 - 0.650" (16.51mm)/0.311" (7.90mm) Large, 0.469" (11.91mm...