help desk software
DATA SHEET

1673A-TIN-100

Belden

COAXIAL CABLE, 19AWG SOLID, TEFLON INSULATED, MICROWAVE, 50 OHMS TIN .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Belden
Part No:
1673A-TIN-100
RoHS:
Yes
HTS:
8544200000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Length:
30.48 m
Family:
1673A
Type:
Coaxial Cable
Life Cycle:
Discontinued & Replaced
The BELDEN 1673A-TIN-100 is a high-performance coaxial cable designed for microwave applications. It features a solid 19AWG conductor which ensures excellent signal integrity and low loss transmission. The cable is insulated with Teflon, providing exceptional heat resistance and durability. With a 50-ohm characteristic impedance, it is perfectly suited for RF and microwave systems. The cable is coated with a tin-plated copper shield for enhanced shielding effectiveness and protection against noise and interference. Whether used in communication equipment or antenna systems, the BELDEN 1673A-TIN-100 ensures reliable and high-quality signal transmission.
Search Keywords:
1673ATIN100
  This product is not in stock and cannot be back-ordered
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Older Equivalent
1673A-TIN-50
1673A-TIN-50
VIEW PRODUCT
Tools/3D Models
Product Guides