1694A-010-500
BeldenCOAXIAL CABLE, RG-6/U, 18AWG SOLID, 75 OHM IMP., DIGITAL VIDEO CABLE BLACK .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
1694A-010-500
Alias/AKA:
1694A-BLK-500
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Cable Length:
152.4 m
Family:
1694A
Type:
Coaxial Cable
The BELDEN CANADA ULC 1694A-010-500 is a high-quality coaxial cable designed for digital video applications. This RG-6/U cable features 18AWG solid conductors, 75 ohm impedance, and a durable black jacket. It is ideal for professional installations where reliable signal transmission is crucial. Upgrade your video distribution system with this versatile and dependable cable from BELDEN CANADA ULC.
Search Keywords:
1694A010500
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$589.44
$589.440
3
$573.29
$1,719.870
5
$564.69
$2,823.450
10
+
$556.22
$5,562.200
Product Guides