1694A-BRN-1000
BeldenCoaxial Cable Tape/Braid Foam High Density Polyethylene 18AWG 6.95mm 300VAC Brown 304.8m Reel
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
1694A-BRN-1000
Alias/AKA:
1694A-001-1000
RoHS:
Yes
HTS:
8544499000
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Cable Length:
304.8 m
Family:
1694A
Type:
Coaxial Cable
Coaxial Cable Tape/Braid Foam High Density Polyethylene 18AWG 6.95mm 300VAC Brown 304.8m Reel
Search Keywords:
1694ABRN1000
IN STOCK:
0
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$1,162.49
$1,162.490
3
$1,116.00
$3,348.000
5
$1,099.26
$5,496.300
10
+
$1,082.77
$10,827.700
Product Guides