Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
1694A-LT-BLU-BULK
Alias/AKA:
1694A-LT-BLU-1000
RoHS:
Yes
Supplier Standard Pack
1
Cable Length:
304.8 m
Family:
1694A
Type:
Coaxial Cable
Coaxial Cable 18AWG 304.8m Bare Copper Light Blue 300VAC Reel
Search Keywords:
1694ALTBLUBULK
IN STOCK:
4
Can Ship immediately
Price Per:
Foot
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$1,008.85
$1,008.850
3
$993.72
$2,981.160
5
$971.49
$4,857.450
10
+
$956.92
$9,569.200
Product Guides