help desk software
DATA SHEET

1694A-VIO-1000

Belden

Coaxial Cable Tape/Braid Foam High Density Polyethylene 18AWG 6.95mm 300VAC Violet 304.8m Reel

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Belden
Part No:
1694A-VIO-1000
Alias/AKA:
1694A-007-1000
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Cable Length:
304.8 m
Family:
1694A
Type:
Coaxial Cable
Coaxial Cable Tape/Braid Foam High Density Polyethylene 18AWG 6.95mm 300VAC Violet 304.8m Reel
Search Keywords:
1694AVIO1000
IN STOCK: 1
Can Ship immediately
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1,129.94
$1,129.940
3
$1,088.10
$3,264.300
5
$1,071.78
$5,358.900
10 +
$1,055.70
$10,557.000
Tools/3D Models
Product Guides