1694A-YEL-1000
BeldenCoaxial Cable Tape/Braid Foam High Density Polyethylene 18AWG 6.95mm 300VAC Yellow 304.8m Reel
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
1694A-YEL-1000
Alias/AKA:
1694A-004-1000
RoHS:
Yes
HTS:
8544606000
Supplier Standard Pack
1
Package Type:
Cable Length:
304.8 m
Family:
1694A
Type:
Coaxial Cable
Coaxial Cable Tape/Braid Foam High Density Polyethylene 18AWG 6.95mm 300VAC Yellow 304.8m Reel
Search Keywords:
1694AYEL1000
IN STOCK:
2
Can Ship immediately
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$1,129.94
$1,129.940
3
$1,088.10
$3,264.300
5
$1,071.78
$5,358.900
10
+
$1,055.70
$10,557.000
Product Guides