help desk software
DATA SHEET

1694SB-010-1000

Belden

Brilliance Shpboard,Precision Video Cbl,Low Loss Dig Coax,RG-6U Type,LS, Zero Ha .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Belden
Part No:
1694SB-010-1000
Alias/AKA:
1694SB-BLK-1000
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
The 1694SB-BLK-1000 is a Low Loss Serial Digital Coax, Rated-CMG-LS, RG6 18 AWG solid bare copper conductor, foam HDPE core, Duofoil+95% tinned copper braid, LSZH jacket. Nominal conductor DCR is 6.4Ohm/1000ft. Nominal capacitance conductor to shield is 16.2pF/ft.
Search Keywords:
1694SB0101000
IN STOCK: 1
Can Ship immediately
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1,271.42
$1,271.420
3
$1,224.34
$3,673.020
5
$1,205.97
$6,029.850
10 +
$1,187.88
$11,878.800
Tools/3D Models
Product Guides