help desk software
DATA SHEET

1695A-002-1000

Belden

Serial Digital Coax - RG6 - 18 AWG Solid BC - Foil + 95% TC Braid - CMP - Red .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Belden
Part No:
1695A-002-1000
Alias/AKA:
1695A-RED-1000
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Cable Length:
304.8 m
Family:
1695A
Type:
Coaxial Cable
The 1695A-002-1000 is a Low Loss Serial Digital Coax, Plenum-CMP, RG6 18 AWG solid bare copper conductor, foam FEP core, Duofoil®+95% tinned copper braid, Flamarrest® jacket. Nominal conductor DCR is 6.4Ohm/1000ft. Nominal capacitance conductor to shield is 16.2pF/ft.
Search Keywords:
1695A0021000
IN STOCK: 1,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Price Per:
Foot
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$3.72
$3,720.000
2,000
$3.63
$7,260.000
5,000 +
$3.54
$17,700.000
Tools/3D Models
Product Guides