Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
1807A-B59-U500
Alias/AKA:
1807A-BLK-MATTE-U500
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Cable Length:
152.4 m
Family:
1807A
Type:
Coaxial Cable
Coaxial Cable 30AWG 152.4m Tinned Copper Black 300VAC
Search Keywords:
1807AB59U500
IN STOCK:
1
Ships today, if you order in
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$469.50
$469.500
3
$457.46
$1,372.380
5
+
$446.03
$2,230.150
Product Guides