1855A-GRY-1000
BeldenCoaxial Cable Tape/Braid Foam High Density Polyethylene 23AWG 4.03mm 300VAC Gray 304.8m Reel
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
1855A-GRY-1000
Alias/AKA:
1855A-008-1000
RoHS:
Yes
Supplier Standard Pack
1000
Package Type:
Cable Length:
304.8 m
Family:
1855A
Type:
Coaxial Cable
Coaxial Cable Tape/Braid Foam High Density Polyethylene 23AWG 4.03mm 300VAC Gray 304.8m Reel
Search Keywords:
1855AGRY1000
IN STOCK:
9,000
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Price Per:
Foot
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.860
$860.000
2,000
$0.835
$1,670.000
5,000
+
$0.814
$4,070.000
Product Guides