19217-BLK-50
BeldenPortable Cordage Ethylene Propylene Diene Monomer Rubber 4Conductors 14AWG 15.31mm 300VAC Black 15.24m Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
19217-BLK-50
Alias/AKA:
19217-010-50
RoHS:
Yes
Supplier Standard Pack
50
Package Type:
Number of Conductors:
4
Conductor Material:
Bare Copper
Cable Length:
15.24 m
Maximum Current Rating:
10 A
Type:
Portable Cordage
The BELDEN part 19217-BLK-50 is a durable and reliable portable cordage suitable for various applications. With 4 conductors of 14AWG and a length of 15.24m, this cord features Ethylene Propylene Diene Monomer Rubber construction, making it resistant to harsh environments and ensuring lasting performance. It has a voltage rating of 300VAC and comes in a sleek black color. This cord is conveniently packaged on a 15.31mm reel for easy storage and transport. Perfect for both professional and DIY projects, the BELDEN 19217-BLK-50 is a versatile solution for your electrical needs.
Search Keywords:
19217BLK50
IN STOCK:
200
Can Ship immediately
Minimum Order:
50
Multiple:
50
Price Per:
Foot
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
50
$16.23
$811.500
2,000
$15.21
$30,420.000
5,000
+
$15.02
$75,100.000
Product Guides