19509-BLK-MTT-250
BeldenPortable Cordage Polyvinyl Chloride 3Conductors 18AWG 8mm 300VAC Black 76.2m Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
19509-BLK-MTT-250
Alias/AKA:
19509-B59-250
RoHS:
Yes
HTS:
8544493080
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
Number of Conductors:
3
Conductor Material:
Bare Copper
Cable Length:
76.2 m
Maximum Current Rating:
10 A
Type:
Portable Cordage
The BELDEN part 19509-BLK-MTT-250 is a high-quality portable cordage that offers exceptional durability and flexibility. Ideal for a wide range of applications, this cordage features three conductors made of 18AWG wire and is designed to handle up to 300VAC. The cordage is coated with a black polyvinyl chloride (PVC) jacket, which enhances resistance to abrasion, chemicals, and impact. With a total diameter of 8mm, this cordage is perfect for use in tight spaces. Conveniently packaged on a 76.2m (250ft) reel, it ensures easy deployment and storage. Trust the BELDEN 19509-BLK-MTT-250 to deliver reliable and efficient performance in any demanding environment.
Search Keywords:
19509BLKMTT250
IN STOCK:
500
Can Ship immediately
Minimum Order:
250
Multiple:
250
Price Per:
Foot
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
250
$3.822
$955.500
2,000
$3.585
$7,170.000
5,000
+
$3.549
$17,745.000
Product Guides