5202FE-GRY-1000
BeldenMulti-Conductor Cable Polypropylene 4Conductors 16AWG 5.43mm 300VAC Gray 305m Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
5202FE-GRY-1000
Alias/AKA:
5202FE-008-1000
RoHS:
Yes
Supplier Standard Pack
1000
Package Type:
Number of Conductors:
4
Conductor Material:
Bare Copper
Cable Length:
305 m
Maximum Current Rating:
5 A
Type:
Multi-Conductor Cable
The BELDEN 5202FE-GRY-1000 is a high-quality multi-conductor cable designed for various industrial and commercial applications. With four conductors and a 16AWG size, it delivers excellent conductivity and reliability. The cable is constructed with durable polypropylene insulation and has a diameter of 5.43mm, ensuring long-lasting performance even in challenging environments. Rated for 300VAC, it can safely handle high voltage requirements. The cable is presented in an attractive gray color and comes on a convenient 305m reel, providing an ample supply for your project needs. Trust BELDEN for exceptional quality and performance in your wiring solutions.
Search Keywords:
5202FEGRY1000
IN STOCK:
1,000
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Price Per:
Foot
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.530
$530.000
2,000
$0.500
$1,000.000
5,000
+
$0.493
$2,465.000
Product Guides
CUSTOMERS
ALSO BOUGHT
4650X
AC Fan Axial Sintec Bearing - 230V - 106CFM - 50dB - 119 X 119 X 38mm - 2650RPM.
IDC-15MB
D-Sub Connector - IDC Type - 15 Pin - Gold Plated Contacts - Blue Plastic Fillings - Tin P...
PRD-7AY0-240
Power Relay 240VAC 25A DPST-NO(63.3x63.75x63.5)mm Chassis Mount
DNF10-250FIB-D
The vibration resistant female disconnect is made of brass and is tin-plated. It is fully ...
832TC-450ML
Thermally Conductive Epoxy, Black