5302UE-GRY-1000
BeldenCommercial Wire - 4 Conductors - 18AWG - 4.78mm - 300VAC - Gray - 304.8m Reel.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
5302UE-GRY-1000
Alias/AKA:
5302UE-008-1000
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack:
1000
Package Type:
Number of Conductors:
42041
Conductor Material:
Bare Copper2033
Cable Length:
304.82032m
Maximum Current Rating:
42036A
Type:
Commercial Wire2044
The 5302UE-GRY-1000 is security & sound cable with Riser-CMR, 4-18 AWG stranded bare copper conductors, polyolefin insulation and PVC jacket with ripcord.
Search Keywords:
5302UEGRY1000
IN STOCK:
4,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Price Per:
Foot
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.317
$317.000
2,000
$0.298
$596.000
5,000
+
$0.294
$1,470.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
NC4FAV
A Series - 4 pole female XLR receptacle, grounding: separate ground contact to mating conn...
NC6FX-B
X Series - 6 pole female cable connector with black metal housing and gold contacts.
The...
R-745.0P
DC-DC Switching Regulator - 6.5 to 28VDC Input - 5VDC@4A Output - 12 Lead Vertical Mount S...
NC4FX
X Series - 4 pole female cable connector with Nickel housing and silver contacts.
The "i...
PFE500SA-12
PCB Mount AC-DC Power Supply - 396W - 12VDC - Input: 85 to 265 VAC - 61x12.7x116.8mm - M3 ...