help desk software
DATA SHEET

543945-010-500

Belden

Coaxial Cable 20AWG 5.89mm 300VAC Black 152.4m Reel

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Belden
Part No:
543945-010-500
Alias/AKA:
543945-BLK-500
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Life Cycle:
Discontinued
Coaxial Cable 20AWG 5.89mm 300VAC Black 152.4m Reel
Search Keywords:
543945010500
  This product is discontinued, but still in stock
IN STOCK: 500
Can Ship immediately
Minimum Order:
500
Price Per:
Foot
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.291
$145.500
2,000
$0.263
$526.000
5,000 +
$0.256
$1,280.000
Tools/3D Models
Product Guides