help desk software
DATA SHEET

549945-010-500

Belden

Composite Cable 1/2Conductors 18AWG/20AWG 152.4m Bare Copper 350VAC Reel

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Belden
Part No:
549945-010-500
Alias/AKA:
549945-BLK-500
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Cable Length:
152.4 m
Family:
549945
Type:
Composite Cable
Composite Cable 1/2Conductors 18AWG/20AWG 152.4m Bare Copper 350VAC Reel
Search Keywords:
549945010500
IN STOCK: 1,000
Can Ship immediately
Minimum Order:
500
Multiple:
500
Price Per:
Foot
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.460
$230.000
2,000
$0.431
$862.000
5,000 +
$0.426
$2,130.000
Tools/3D Models
Product Guides