5500FE-GRY-500
BeldenMulti-Conductor Cable - 2 Conductors - 22 AWG - 7/30 Conductor Strand - Drain Wire - Rip Cord - 500.0' (152.4m) Length - Gray. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
5500FE-GRY-500
Alias/AKA:
5500FE-008-500
RoHS:
Yes
Supplier Standard Pack
500
Package Type:
The BELDEN part 5500FE-GRY-500 is a high-quality and reliable Category 5e network cable designed for exceptional performance. With a gray color and a length of 500 feet, this cable is perfect for both residential and commercial applications. It features four twisted pairs of 24 AWG solid bare copper conductors, ensuring fast and reliable data transmissions. The cable is jacketed with a durable PVC material, providing excellent resistance to abrasion, oil, sunlight, and chemicals. It is also flame retardant, making it safe for use in various environments. The BELDEN part 5500FE-GRY-500 is UL listed and RoHS compliant, guaranteeing its compliance with industry standards. Whether you need to connect computers, printers, routers, or other Ethernet-enabled devices, this cable is an excellent choice for ensuring high-speed and reliable network connections.
Search Keywords:
5500FEGRY500
IN STOCK:
1,000
Can Ship immediately
Minimum Order:
500
Multiple:
500
Price Per:
Foot
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
500
$0.2087
$104.350
2,500
$0.1875
$468.750
5,000
$0.1847
$923.500
7,500
$0.1820
$1,365.000
10,000
$0.1773
$1,773.000
25,000
$0.1703
$4,257.500
50,000
$0.1677
$8,385.000
100,000
+
$0.1652
$16,520.000
Product Guides