5504FE-GRY-U1000
BeldenMulti-Conductor Cable Polypropylene 6Conductors 22AWG 4.36mm 300VAC Gray 304.8m
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
5504FE-GRY-U1000
Alias/AKA:
5504FE-008-U1000
RoHS:
Yes
Supplier Standard Pack
1000
Package Type:
Multi-Conductor Cable Polypropylene 6Conductors 22AWG 4.36mm 300VAC Gray 304.8m
Search Keywords:
5504FEGRYU1000
IN STOCK:
3,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Price Per:
Foot
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.244
$244.000
2,000
$0.229
$458.000
5,000
+
$0.226
$1,130.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1754481
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
2466C-SL001
Cable; 2; 22 AWG; 7/30; Aluminum/Polyester; 0.16 in.; 0.008 in.; 0.019 in.; PVC
NMO150/450/758
Vehicular Antenna: Single, VHF/UHF/7/8/9 (LMR-Multiband)
WPBHC6
C6 RJ45 COUPLER IP67 BULKHEAD
3022276
Quick mounting end clamp for NS 35/7,5 DIN rail or NS 35/15 DIN rail - with marking option...