7700A-B59-1000
BeldenTWIN COAX, SUPER VHS VIDEO CABLE, PARALLEL ZIP CONSTRUCTION, PLENUM RATED MATTEB
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
7700A-B59-1000
Alias/AKA:
7700A-BLK-MATTE-1000
RoHS:
Yes
Supplier Standard Pack
1000
Package Type:
Cable Length:
304.8 m
Family:
7700A
Type:
Coaxial Cable
TWIN COAX, SUPER VHS VIDEO CABLE, PARALLEL ZIP CONSTRUCTION, PLENUM RATED MATTEB
Search Keywords:
7700AB591000
IN STOCK:
0
Minimum Order:
1000
Multiple:
1000
Price Per:
Foot
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1,000
$1.77
$1,770.000
2,000
$1.72
$3,440.000
5,000
+
$1.68
$8,400.000
Product Guides