help desk software
DATA SHEET

7700A-BLK-MATTE-1000

Belden

Coaxial Cable Braid Foam Fluorinated Ethylene Propylene 30AWG 300VAC Black 304.8m Reel

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Belden
Part No:
7700A-BLK-MATTE-1000
Alias/AKA:
7700A-B59-1000
RoHS:
Yes
HTS:
8544200000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Cable Length:
304.8 m
Family:
7700A
Type:
Coaxial Cable
Coaxial Cable Braid Foam Fluorinated Ethylene Propylene 30AWG 300VAC Black 304.8m Reel
Search Keywords:
7700ABLKMATTE1000
IN STOCK: 0
Minimum Order:
1000
Multiple:
1000
Price Per:
Foot
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$1.77
$1,770.000
2,000
$1.72
$3,440.000
5,000 +
$1.68
$8,400.000
Tools/3D Models
Product Guides