Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
7806A-BLK-500
Alias/AKA:
7806A-010-500
RoHS:
Yes
Supplier Standard Pack
1
Cable Length:
152.4 m
Family:
7806A
Type:
Coaxial Cable
Coaxial Cable 19AWG 4.95mm 300VAC Black 152.4m Reel
Search Keywords:
7806ABLK500
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$825.38
$825.380
3
$763.85
$2,291.550
5
$752.40
$3,762.000
10
+
$741.11
$7,411.100
Product Guides