7807A-010-500
BeldenBLACK RG58 (RF200) TYPE-17AWG-SOLID .044 IN. BARE COPPER-DUOFOIL+95%-TIN COPPR B .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
7807A-010-500
Alias/AKA:
7807A-BLK-500
RoHS:
Yes
HTS:
8544499000
Supplier Standard Pack
1
Package Type:
The BELDEN part 7807A-010-500 is a high-quality black RG58 (RF200) coaxial cable. It features a durable construction with a 17AWG solid bare copper conductor, ensuring excellent conductivity. The cable is shielded with duofoil and is made of 95% tin copper braid, providing superior protection against signal interference and electromagnetic interference (EMI). With a diameter of 0.044 inches, this cable is flexible and easy to route. It is suitable for various applications, including data transmission, video surveillance, and RF signal distribution. Order the BELDEN 7807A-010-500 for reliable and efficient connectivity.
Search Keywords:
7807A010500
IN STOCK:
4
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$769.02
$769.020
3
$757.49
$2,272.470
5
$738.26
$3,691.300
10
+
$727.19
$7,271.900
Product Guides