7808WB-BLK-1000
BeldenCoaxial Cable Tape/Braid Foam High Density Polyethylene 15AWG 6.09mm 300VAC Black 304.8m Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
7808WB-BLK-1000
Alias/AKA:
7808WB-010-1000
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Cable Length:
304.8 m
Family:
7808WB
Type:
Coaxial Cable
RG-8X type, 15 AWG solid .057" bare copper conductor, gas-injected foam HDPE insulation, Duobond® II + tinned copper braid shield (95% coverage), flooded water-resistant polyethylene jacket. Coaxial Cable Type: RG8X Wire Gauge: 15AWG Impedance: 50ohm Reel Length (Imperial): 1000ft Reel Length (Metric): 304.8m Jacket Color: Black Jacket Material: PE Conductor Material: Copper No. of Max Strands x Strand Size: Solid External Diameter: 6.096mm
Search Keywords:
7808WBBLK1000
IN STOCK:
0
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$2,113.42
$2,113.420
3
$2,057.06
$6,171.180
5
+
$2,003.63
$10,018.150
Product Guides