7809A-BLK-1000
BeldenCoaxial Cable Tape/Braid Foam High Density Polyethylene 13AWG 7.62mm Black 304.8m Reel
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
7809A-BLK-1000
Alias/AKA:
7809A-010-1000
RoHS:
Yes
Supplier Standard Pack
1
Cable Length:
304.8 m
Family:
7809A
Type:
Coaxial Cable
Coaxial Cable Tape/Braid Foam High Density Polyethylene 13AWG 7.62mm Black 304.8m Reel
Search Keywords:
7809ABLK1000
IN STOCK:
0
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$2,420.54
$2,420.540
3
$2,294.80
$6,884.400
5
+
$2,260.38
$11,301.900
Product Guides