help desk software
DATA SHEET

7916A-010-500

Belden

Coaxial Cable Tape/Braid Foam Polyethylene 18AWG 7.56mm 300VAC Black 152.4m

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Belden
Part No:
7916A-010-500
Alias/AKA:
7916A-BLK-500
RoHS:
Yes
HTS:
8544200000
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Cable Length:
152.4 m
Family:
7916A
Type:
Coaxial Cable
Life Cycle:
Discontinued & Replaced
Coaxial Cable Tape/Braid Foam Polyethylene 18AWG 7.56mm 300VAC Black 152.4m
Search Keywords:
7916A010500
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
7916A-BLK-1000
7916A-BLK-1000
VIEW PRODUCT
Tools/3D Models
Product Guides