7916A-BLK-1000
BeldenCoaxial Cable Tape/Braid Foam Polyethylene 18AWG 7.6mm 300VAC Black 304.8m Reel
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
7916A-BLK-1000
RoHS:
Yes
Supplier Standard Pack
1
Cable Length:
304.8 m
Family:
7916A
Type:
Coaxial Cable
Coaxial Cable Tape/Braid Foam Polyethylene 18AWG 7.6mm 300VAC Black 304.8m Reel
Search Keywords:
7916ABLK1000
IN STOCK:
0
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$356.76
$356.760
3
$351.41
$1,054.230
5
$346.14
$1,730.700
10
+
$337.73
$3,377.300
Product Guides
CUSTOMERS
ALSO BOUGHT
1090QA1-28V
PMI RND .5" INC 28V Tab Red
HAT903CSAC120
Electromechanical Relay 120VAC 3.04KOhm 30ADC/40(NO)/30(NC)AAC SPDT (50.29x27.43x28.19)mm ...
HBLDS3ACNK
Non-Fused Disconnect Switch - 3 Pole - 30A 600VAC - Screw - NEMA 4X.
ASW522-501
Switch Selector N.O./N.C. 4PST 22.5° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Pan...
BZ-2AW842444T
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw Double Bre...