Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
8050
RoHS:
Yes
HTS:
8544110050
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Size:
202059AWG
Bunch Stranding:
N/R
Conductor Material:
Bare Copper2047
Cable Diameter:
0.86 mm
Maximum Voltage Rating:
N/A
Operating Temperature:
N/A
Color:
N/A
Hook-up Wire 20AWG 0.86mm Bare Copper 1.5A
Search Keywords:
8050
IN STOCK:
6
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$129.68
$129.680
5
$120.63
$603.150
10
$115.82
$1,158.200
25
$111.40
$2,785.000
50
$108.65
$5,432.500
75
$107.02
$8,026.500
100
+
$105.42
$10,542.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1035-85ML
RTV Silicone Adhesive/Sealant - 85mL tube - Translucent - Tack Free 15min - Cure 24 Hours
ECW-F4474JL
Cap Film 0.47uF 400V PP 5% (18 X 11.2 X 16.1mm) Radial 15mm 105°C Bulk
2643626402
Round Cable EMI Suppression Core - 43 Material (25-300 MHz) - 196 ohms@100MHz - OD 0.735” ...
2631540002
errite Core - Cylindrical - 300 ohm - 28.6 mm Length - 1 MHz to 300 MHz - 6.35 mm ID - 14....