Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
8051
RoHS:
Yes
HTS:
8544110050
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Size:
22 AWG
Bunch Stranding:
N/R
Conductor Material:
Bare Copper
Cable Diameter:
0.68 mm
Maximum Voltage Rating:
N/A
Operating Temperature:
N/A
Color:
N/A
Hook-up Wire 22AWG 0.68mm Bare Copper 0.9A
Search Keywords:
8051
IN STOCK:
4
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$135.15
$135.150
5
$125.06
$625.300
10
$119.70
$1,197.000
25
$114.78
$2,869.500
50
$111.72
$5,586.000
75
$110.05
$8,253.750
100
+
$108.40
$10,840.000
Product Guides