help desk software
DATA SHEET

8053

Belden

Wire - Solid - Magnet - Beldsol - PU/Nylon Insulated - Unjacketed - 26 AWG - 645 ft - 196.6 m.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Belden
Part No:
8053
RoHS:
Yes
HTS:
8544110030
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Size:
262059AWG
Bunch Stranding:
N/R
Conductor Material:
Bare Copper2047
Cable Diameter:
0.43 mm
Maximum Voltage Rating:
N/A
Operating Temperature:
130(Max) °C
Color:
N/A
The 8053 is a 645ft 1-conductor Beldsol dual insulated Hook-up/Lead Magnet Wire with 26AWG solid bare copper conductors and polyurethane/nylon insulation. Combining excellent dielectric characteristics of polyurethane and toughness and solvent resistance
Search Keywords:
8053
IN STOCK: 9
Can Ship immediately
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$143.78
$143.780
5
$134.37
$671.850
10
$132.86
$1,328.600
25
$123.67
$3,091.750
50
$120.86
$6,043.000
75
$119.65
$8,973.750
100 +
$118.45
$11,845.000
Tools/3D Models
Product Guides