8054
BeldenWire - Solid - Magnet - Beldsol - PU/Nylon Insulated - Unjacketed - 28 AWG - 1020 ft - 310.9 m.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
8054
RoHS:
Yes
HTS:
8544110050
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Size:
28 AWG
Bunch Stranding:
N/R
Conductor Material:
Bare Copper
Cable Diameter:
0.35 mm
Maximum Voltage Rating:
N/A
Operating Temperature:
N/A
Color:
N/A
The 8054 is a 1020ft 1-conductor Beldsol dual insulated Hook-up/Lead Magnet Wire with 28AWG solid bare copper conductors and polyurethane/nylon insulation. Combining excellent dielectric characteristics of polyurethane and toughness and solvent resistance
Search Keywords:
8054
IN STOCK:
4
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$154.06
$154.060
5
$143.30
$716.500
10
$138.33
$1,383.300
25
$131.51
$3,287.750
50
$125.83
$6,291.500
75
$124.58
$9,343.500
100
+
$123.33
$12,333.000
Product Guides
CUSTOMERS
ALSO BOUGHT
76SB04ST
Switch DIP ON OFF SPST 4 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm ...
76SB08ST
Switch DIP ON OFF SPST 8 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm ...
F2211/2-BK105
FIT-221 1/2" BLACK - 5x4ft/Pkg
F2211IN-BK105
FIT-221 1" BLACK - 5x4ft/Pkg
F2213/4-BK105
FIT-221 3/4" BLACK - 5x4ft/Pkg