help desk software
DATA SHEET

8056

Belden

Wire - Solid - Magnet - Beldsol - PU/Nylon Insulated - Unjacketed - 32 AWG - 2515 ft - 766.6 m.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Belden
Part No:
8056
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Size:
32 AWG
Bunch Stranding:
N/R
Conductor Material:
Bare Copper
Cable Diameter:
N/A
Maximum Voltage Rating:
N/A
Operating Temperature:
N/A
Color:
N/A
The 8056 is a 2515ft 1-conductor Beldsol dual insulated Hook-up/Lead Magnet Wire with 32AWG solid bare copper conductors and polyurethane/nylon insulation. Combining excellent dielectric characteristics of polyurethane and toughness and solvent resistance
Search Keywords:
8056
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$155.09
$155.090
3
$152.76
$458.280
5
$150.47
$752.350
10
$148.21
$1,482.100
25 +
$144.75
$3,618.750
Tools/3D Models
Product Guides