Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
8057
RoHS:
Yes
HTS:
8544110020
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Size:
342059AWG
Bunch Stranding:
N/R
Conductor Material:
Bare Copper2047
Cable Diameter:
0.18 mm
Maximum Voltage Rating:
N/A
Operating Temperature:
130(Max) °C
Color:
N/A
Hook-up Wire 34AWG 0.18mm Bare Copper 0.05A
Search Keywords:
8057
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$181.37
$181.370
3
$178.54
$535.620
5
$171.31
$856.550
10
$165.89
$1,658.900
25
+
$154.87
$3,871.750
Product Guides