8213-BLK-500
BeldenAnalog Video - RG11 - #14 Solid BC - 95% BC Braid - PE Jacket - Black - 500' reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
8213-BLK-500
Alias/AKA:
8213-010-500
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
14 AWG solid .064" bare copper conductor, gas-injected foam HDPE insulation, bare copper braid shield (97% coverage), polyethylene jacket. Product Header Standard Analog Video Cable
Application Video, Indoor, Outdoor
Series 8213 Series
Cable Type RG11/U
Jacket Color Black
Outer Diameter 0.405 "
Impedance 75 Ohms
Length 500' (152.4m)
Material, Insulation Foam High Density Polyethylene (FHDPE)
Material, Shield Bare Copper
Standards EU CE
Stranding Solid
Wire Size 14 AWG
Packaging Coil 500' reel
Shielding Braid
Jacket Material Polyethylene (PE)
Conductor Material Bare Copper (BC)
Search Keywords:
8213BLK500
IN STOCK:
0
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$1,338.88
$1,338.880
3
$1,285.33
$3,855.990
5
$1,266.05
$6,330.250
10
+
$1,247.06
$12,470.600
Product Guides