8214-010-100
BeldenCOAXIAL CABLE, RG8/U, 50 OHM, 11AWG (7X9), TRANSMISSION/COMPUTER BLACK .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
8214-010-100
Alias/AKA:
8214-BLK-100
RoHS:
Yes
HTS:
8544200000
Supplier Standard Pack
1
Package Type:
Cable Length:
30.48 m
Family:
8214
Type:
Coaxial Cable
BELDEN 8214-010-100 is a high-quality COAXIAL CABLE designed for transmission and computer applications. With a 50 OHM impedance and 11AWG (7X9) gauge, this cable ensures reliable performance and signal transmission. The black color adds a sleek and professional look to any setup. Built to meet industry standards, this RG8/U cable from BELDEN is the perfect choice for demanding communication and networking needs.
Search Keywords:
8214010100
IN STOCK:
3
Ships today, if you order in
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$428.34
$428.340
3
$421.91
$1,265.730
5
$415.58
$2,077.900
10
+
$405.49
$4,054.900
Product Guides