Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
8214-BLK-1000
Alias/AKA:
8214-010-1000
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
RG-8/U type, 11 AWG stranded (7x19) .108" bare copper conductor, foam polyethylene insulation, bare copper braid shield (97% coverage), PVC jacket. Product Header Transmission & Computer Cable
Application Indoor, Outdoor, Aerial, Computer, Transmission
Series 8214 Series
Cable Type RG8/U
Capacitance 26 pF⁄ft.
Jacket Color Black
Outer Diameter 0.403 "
Impedance 50 Ohms
Length 1000' (304.8m)
Material, Dielectric Foam Polyethylene
Material, Insulation Foam Polyethylene (FPE)
Material, Shield Bare Copper
Standards UL NEC/cUL CEC (CM), UL Style 1354 (30 V 80C)
Stranding 7x19
Wire Size 11 AWG
Packaging Coil
Shielding Braid
Voltage Rating 300 VAC
Jacket Material Polyvinyl Chloride (PVC)
Conductor Material Bare Copper (BC)
Search Keywords:
8214BLK1000
IN STOCK:
1
Ships today, if you order in
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$3,623.06
$3,623.060
3
$3,528.96
$10,586.880
5
+
$3,476.02
$17,380.100
Product Guides