Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
8214-BLK-500
Alias/AKA:
8214-010-500
RoHS:
Yes
HTS:
8544200000
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Cable Length:
152.4 m
Family:
8214
Type:
Coaxial Cable
Coaxial Cable Braid Foam Polyethylene 11AWG 10.23mm 300VAC Black 152.4m Reel
Search Keywords:
8214BLK500
IN STOCK:
0
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$1,857.74
$1,857.740
3
$1,808.20
$5,424.600
5
+
$1,761.23
$8,806.150
Product Guides