help desk software
DATA SHEET

8216-BLK-100

Belden

Coaxial Cable Braid Polyethylene 26AWG 2.79mm 30VAC Black 30.48m

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Belden
Part No:
8216-BLK-100
RoHS:
Yes
HTS:
8544200000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Cable Length:
30.48 m
Family:
8216
Type:
Coaxial Cable
The 8216-BLK-500 is coaxial cable with 26 AWG stranded (7x34) .019" bare copper-covered steel conductor, polyethylene insulation, tinned copper braid shield (90% coverage) and PVC jacket.
Search Keywords:
8216BLK100
  Different packaging options available.  See Alternatives
  Possible Replacement options available.  See Alternatives
IN STOCK: 5
Ships today, if you order in
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$134.79
$134.790
5
$125.38
$626.900
10
$120.38
$1,203.800
25
$115.79
$2,894.750
50
$112.93
$5,646.500
75
$111.24
$8,343.000
100 +
$109.57
$10,957.000
Tools/3D Models
Product Guides