help desk software
DATA SHEET

8218-010-U500

Belden

Coaxial Cable Braid Polyethylene 27AWG 3.81mm 30VAC Black 152m

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Belden
Part No:
8218-010-U500
Alias/AKA:
8218-BLK-U500
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Coaxial Cable Braid Polyethylene 27AWG 3.81mm 30VAC Black 152m
Search Keywords:
8218010U500
IN STOCK: 2
Can Ship immediately
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$485.09
$485.090
3
$472.77
$1,418.310
5
$465.68
$2,328.400
10 +
$458.69
$4,586.900
Tools/3D Models
Product Guides